This aluminum electrolytic capacitor features a capacitance of 100uF with a tolerance of 20% and a voltage rating of 500V. It is available in a radial package with chassis mount capabilities. The operating temperature range is from -25°C to 85°C. The capacitor is supplied in bulk packaging with 72 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A6107M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 72 |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A6107M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.