Aluminum Electrolytic Capacitors - Screw Terminal AL-ELKO 1200UF 500V SCREW TERMINALS
TDK B43564A6128M000 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.