
This 1.8 millifarad aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is rated for a DC voltage of 500V and has a life expectancy of 12,000 hours. The capacitor is packaged in a bulk quantity of 25 units and is compliant with RoHS regulations. It has a termination type of screw and is part of the B43564 series.
TDK B43564A6188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.
