Cap Aluminum Lytic 2700uF 500V 20% (76.9 X 105.7mm) Screw Terminal 0.06 Ohm 11200mA 12000h 85°C Bulk
TDK B43564A6278M000 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 60mR |
| Impedance | 43mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Resistance | 0.054R |
| RoHS Compliant | Yes |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.