The TDK B43564A6278M007 is an aluminum electrolytic capacitor with a capacitance of 2.7mF and a DC rated voltage of 500V. It has a tolerance of 20% and is designed to operate within a temperature range of -25°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant. It has a high ripple current rating of 11.2A and a long lifespan of 12000 hours.
TDK B43564A6278M007 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 36mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 11.2A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.