This 820uF aluminum electrolytic capacitor is designed for general use, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is RoHS compliant and available in a bulk packaging of 36 pieces. The capacitor has a DC rated voltage of 500V and a life expectancy of 12,000 hours.
TDK B43564A6827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | Aluminum |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
No datasheet is available for this part.