This 1.5mF aluminum electrolytic capacitor has a 400V voltage rating and 20% tolerance. It is available in a radial package with a chassis mount and clamp termination. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is not radiation hardened and has a life of 15000 hours.
Sign in to ask questions about the TDK B43564A9158M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564A9158M technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Height | 80.7mm |
| Height - Seated (Max) | 3.217inch |
| Impedance | 74mR |
| Lead Pitch | 0.874inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 6.4A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A9158M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.