TDK's B43564A9338M3 is a 3.3 millifarad aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It features a radial package with a chassis mount and operates within a temperature range of -25°C to 85°C. The capacitor has an equivalent series resistance of 54 milliohms and an impedance of 43 milliohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A9338M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.3mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 54mR |
| Impedance | 43mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A9338M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.