This aluminum electrolytic capacitor has a capacitance of 3.9 millifarads with a tolerance of 20% and a voltage rating of 400 volts. It features a radial package and is designed for chassis mount applications. The capacitor has an equivalent series resistance of 44 milliohms and an impedance of 35 milliohms. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A9398M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 3.9mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 44mR |
| Impedance | 35mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A9398M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.