This 5.6mF aluminum electrolytic capacitor features a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a tolerance of 20% and an equivalent series resistance of 32 milliohms. The capacitor is packaged in bulk and is RoHS compliant. It is designed to withstand a ripple current of 15 amps.
TDK B43564A9568M007 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 32mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 15A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.