This aluminum electrolytic capacitor has a capacitance of 5.6 millifarads with a tolerance of 20% and a voltage rating of 400 volts. It is packaged in a radial configuration for chassis mount applications and has a maximum operating temperature of 85 degrees Celsius. The capacitor's equivalent series resistance is 32 milliohms and its impedance is 25 milliohms. It can handle a ripple current of 15 amperes.
TDK B43564A9568M3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 25mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 15A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.