The TDK B43564A9828M is an aluminum electrolytic capacitor with a capacitance of 8.2mF and a voltage rating of 400V. It has a tolerance of 20% and is available in a radial package with a lead pitch of 1.248inch. The capacitor is designed for chassis mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a ripple current of 19.8A and an impedance of 18mR, with an equivalent series resistance of 23mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564A9828M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 18mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564A9828M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.