This 8.2mF aluminum electrolytic capacitor features an equivalent series resistance of 23mR and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The capacitor is RoHS compliant and has a life expectancy of 15000 hours. It is designed for use in applications requiring a high capacitance value and moderate ripple current handling, up to 19.8A.
TDK B43564A9828M007 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 23mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 19.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.