This is an aluminum cylindrical can electrolytic capacitor with a capacitance of 8200uF and a voltage rating of 400VDC. It has a tolerance of 20% and a DC rated voltage of 400V. The capacitor has a low ESR of 0.023 and a high ripple current of 19800. It is designed for use in applications where a high capacitance is required, such as power supplies and filtering circuits. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It can operate over a temperature range of -25°C to 85°C.
TDK B43564A9828M050 technical specifications.
| Capacitance | 8200uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.023Ohm |
| Ripple Current | 19800mA |
| Lifetime | 15000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.018@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.