The TDK B43564A9828M7 is an aluminum electrolytic capacitor with a capacitance of 8.2mF, a tolerance of 20%, and a voltage rating of 400V. It has an equivalent series resistance of 23mR and an impedance of 18mR. The capacitor is packaged in a radial configuration and is designed for chassis mount applications. It operates within a temperature range of -25°C to 85°C.
TDK B43564A9828M7 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 23mR |
| Impedance | 18mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.