This 10mF aluminum electrolytic capacitor from TDK has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package and is designed for chassis mount applications. The capacitor has a voltage rating of 350V and a tolerance of 20%. It is available in bulk packaging with 18 pieces per package.
TDK B43564B4109M technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 20mR |
| Height - Seated (Max) | 5.728inch |
| Impedance | 16mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 21.5A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
No datasheet is available for this part.