Cap Aluminum Lytic 10000uF 350V 20% (91 X 144.5mm) Screw Terminal 0.02 Ohm 21500mA 15000h 85°C Bulk
TDK B43564B4109M057 technical specifications.
| Capacitance | 10000uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.02Ohm |
| Ripple Current | 21500mA |
| Lifetime | 15000h |
| Size | 91 X 144.5mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.016@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.