This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a maximum voltage rating of 350 volts. The capacitor is packaged in bulk and features a radial package with chassis mount capabilities.
Sign in to ask questions about the TDK B43564B4478M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564B4478M7 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 38mR |
| Impedance | 30mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B4478M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.