This 1mF aluminum electrolytic capacitor has a DC rated voltage of 450V and operates within a temperature range of -25°C to 85°C. It features a tolerance of 20% and is designed for use in clamp mount applications. The capacitor is RoHS compliant and has a high ripple current rating of 5.1A at 100Hz.
TDK B43564B5108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 93mR |
| Lead Pitch | 22.2mm |
| Length | 80.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.