The B43564B5228M057 is a 2200uF aluminum electrolytic capacitor with a rated voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.065 and a high ripple current of 9000. The capacitor is designed for use in clamp mount applications and has a cylindrical can construction. It operates over a temperature range of -25 to 85 degrees Celsius.
TDK B43564B5228M057 technical specifications.
| Capacitance | 2200uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.065Ohm |
| Ripple Current | 9000mA |
| Lifetime | 15000h |
| Size | 64.3 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.