This aluminum electrolytic capacitor has a capacitance of 2.2 millifarads and a voltage rating of 450 volts. It has an equivalent series resistance of 65 milliohms and an impedance of 52 milliohms. The capacitor is packaged in a radial case and is designed for chassis mount applications. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the TDK B43564B5228M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564B5228M3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 65mR |
| Impedance | 52mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B5228M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.