This aluminum electrolytic capacitor features a capacitance of 3300uF and a DC rated voltage of 450VDC with a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.048 and a ripple current of 11700. The capacitor is designed for clamp mount and has a cylindrical can construction with a screw terminal termination. It operates within a temperature range of -25 to 85 degrees Celsius.
TDK B43564B5338M057 technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.048Ohm |
| Ripple Current | 11700mA |
| Lifetime | 15000h |
| Size | 64.3 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.