This is a radial aluminum electrolytic capacitor with a capacitance of 4.7 millifarads, a voltage rating of 450 volts, and a tolerance of 20%. It has an equivalent series resistance of 32 milliohms and an impedance of 25 milliohms. The capacitor is designed to operate within a temperature range of -25°C to 85°C and is suitable for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564B5478M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 32mR |
| Impedance | 25mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B5478M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.