
This is an aluminum electrolytic capacitor with a capacitance of 1.8 millifarads, a DC rated voltage of 500 volts, and a tolerance of 20%. It has a lead pitch of 28.5 millimeters and a length of 105.7 millimeters. The capacitor is packaged in bulk and is available in quantities of 25. It is not radiation hardened and is compliant with RoHS regulations. The operating temperature range is from -25°C to 85°C.
Sign in to ask questions about the TDK B43564B6188M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564B6188M000 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 59mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B6188M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.