The TDK B43564B6188M007 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has an equivalent series resistance of 89mR and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and is compliant with RoHS regulations. It is designed to operate within a temperature range of -25°C to 85°C and has a life expectancy of 12000 hours.
TDK B43564B6188M007 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 89mR |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.