The B43564B6188M7 is a 500V aluminum electrolytic capacitor with a capacitance of 1.8mF and a tolerance of 20%. It has a radial package and is designed for chassis mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 50 units per package.
Sign in to ask questions about the TDK B43564B6188M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564B6188M7 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 71mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 71mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 7.9A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564B6188M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.