This aluminum electrolytic capacitor has a capacitance of 4.7mF with an equivalent series resistance of 35mR and a tolerance of 20%. It is rated for 12000 hours of life and operates within a temperature range of -25°C to 85°C. The capacitor is packaged in a metal case with a diameter of 91mm and a height of 144.5mm, and is designed for clamp mounting with a screw termination. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Capacitance | 4.7mF |
| Package/Case | Metal |
| Diameter | 91mm |
| ESR (Equivalent Series Resistance) | 35mR |
| Height | 144.5mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Clamp |
| Package Quantity | 18 |
| Radiation Hardening | No |
| Ripple Current | 16.3A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| RoHS | Compliant |