Cap Aluminum Lytic 4700uF 500V 20% (91 X 144.5mm) Screw Terminal 0.035 Ohm 16300mA 12000h 85°C Bulk
TDK B43564B6478M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 144.5 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 500 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.