Cap Aluminum Lytic 820uF 500V 20% (51.6 X 80.7mm) Screw Terminal 0.18 Ohm 4600mA 12000h 85°C Bulk
TDK B43564B6827M050 technical specifications.
| Capacitance | 820uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| ESR | 0.18Ohm |
| Ripple Current | 4600mA |
| Lifetime | 12000h |
| Size | 51.6 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.