Cap Aluminum Lytic 4700uF 400V 20% (91 X 97mm) Screw Terminal 0.035 Ohm 15100mA 15000h 85°C Bulk
TDK B43564B9478M050 technical specifications.
| Capacitance | 4700uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.035Ohm |
| Ripple Current | 15100mA |
| Lifetime | 15000h |
| Size | 91 X 97mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.028@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.