This aluminum electrolytic capacitor features a capacitance of 4.7 millifarads and a voltage rating of 400 volts with a tolerance of 20%. It has an equivalent series resistance of 35 milliohms and an impedance of 28 milliohms. The capacitor is packaged in a radial format for chassis mount applications and is rated for operation between -25°C and 85°C.
TDK B43564B9478M3 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 35mR |
| Height - Seated (Max) | 3.858inch |
| Impedance | 28mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 18 |
| Packaging | Bulk |
| Ripple Current | 15.1A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.