TDK's B43564C2478M007 is a 4.7mF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 85°C. It is packaged in bulk quantities of 25 units and features a screw termination. The capacitor has a high ripple current rating of 11.1A and a long lifespan of 15000 hours. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
TDK B43564C2478M007 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 64.3mm |
| ESR (Equivalent Series Resistance) | 26mR |
| Lead Pitch | 28.5mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ripple Current | 11.1A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.