This aluminum electrolytic capacitor has a capacitance of 4.7 millifarads with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a radial configuration for chassis mount applications and has a maximum seated height of 4.201 inches. It has an impedance of 31 milliohms and an equivalent series resistance of 39 milliohms.
TDK B43564C2478M7 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 39mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 31mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 11.1A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.