TDK's B43564C4478M7 is a 4.7mF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It operates within a temperature range of -25°C to 85°C and is designed for chassis mount applications. The capacitor features an impedance of 30mR and a ripple current of 12.8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564C4478M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 38mR |
| Height - Seated (Max) | 5.677inch |
| Impedance | 30mR |
| Lead Pitch | 1.122inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 12.8A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564C4478M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.