TDK's B43564C5158M000 is a 1.5mF aluminum electrolytic capacitor rated for 450V with a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and features a screw termination. This capacitor is RoHS compliant and available in bulk packaging with 36 units per package.
TDK B43564C5158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Aluminum |
| Diameter | 51.6mm |
| ESR (Equivalent Series Resistance) | 66mR |
| Lead Pitch | 22.2mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 6.7A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.