Cap Aluminum Lytic 1500uF 450V 20% (51.6 X 105.7mm) Screw Terminal 0.099 Ohm 6700mA 15000h 85°C Bulk
TDK B43564C5158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.099Ohm |
| Ripple Current | 6700mA |
| Lifetime | 15000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.