TDK's B43564C5338M007 is an aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It operates within a temperature range of -25°C to 85°C and has a maximum ripple current of 11.6A. The capacitor is packaged in bulk and is compliant with RoHS regulations. Its equivalent series resistance (ESR) is 48mR, and it has a lifespan of 15000 hours.
TDK B43564C5338M007 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 48mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 11.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.