TDK's B43564C5338M057 is an aluminum electrolytic capacitor with a capacitance of 3300uF and a DC rated voltage of 450VDC. It features a 20% tolerance and a low ESR of 0.048. The capacitor has a maximum impedance of 0.038 at 20°C and 10kHz. It is designed for clamp mount applications with screw terminal termination. The operating temperature range is -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.048Ohm |
| Ripple Current | 11600mA |
| Lifetime | 15000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.038@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |