Cap Aluminum Lytic 2200uF 350V 20% (51.6 X 105.7mm) Screw Terminal 0.072 Ohm 8000mA 15000h 85°C Bulk
TDK B43564D4228M050 technical specifications.
| Capacitance | 2200uF |
| Voltage | 350VDC |
| Tolerance | 20% |
| DC Rated Voltage | 350VDC |
| ESR | 0.072Ohm |
| Ripple Current | 8000mA |
| Lifetime | 15000h |
| Size | 51.6 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.058@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.