The B43564D5158M is a 1.5mF aluminum electrolytic capacitor from TDK, rated for 450V with a tolerance of 20%. It features a radial package with chassis mount and is available in bulk packaging. The capacitor has an impedance of 79mR and an ESR of 99mR. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43564D5158M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 99mR |
| Impedance | 79mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564D5158M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.