This 1500uF aluminum electrolytic capacitor has a maximum operating voltage of 450VDC and a tolerance of 20%. It features a low ESR of 0.099 and a high ripple current rating of 6600. The capacitor is constructed with an aluminum cylindrical can and has a clamp mount termination style. It is rated for a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TDK B43564D5158M050 technical specifications.
| Capacitance | 1500uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.099Ohm |
| Ripple Current | 6600mA |
| Lifetime | 15000h |
| Size | 64.3 X 80.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.