TDK's B43564D5338M007 is a 3.3mF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a DC rated voltage of 450V and an ESR of 48mR. The capacitor is RoHS compliant and has a life of 15000 hours. It is packaged in bulk and has a ripple current of 12.2A.
TDK B43564D5338M007 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 48mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 12.2A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.