Cap Aluminum Lytic 3300uF 450V 20% (91 X 97mm) Screw Terminal 0.048 Ohm 12200mA 15000h 85°C Bulk
TDK B43564D5338M057 technical specifications.
| Capacitance | 3300uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.048Ohm |
| Ripple Current | 12200mA |
| Lifetime | 15000h |
| Size | 91 X 97mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.