TDK's B43564E2109M000 is an aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a tolerance of 20%. It has a life of 15000 hours and is tested at 100Hz. The capacitor is packaged in bulk and has a package quantity of 16. It is RoHS compliant and has a series designation of B43564.
Sign in to ask questions about the TDK B43564E2109M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2109M000 technical specifications.
| Package/Case | Aluminum |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 14mR |
| Lead Pitch | 31.7mm |
| Length | 105.7mm |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ripple Current | 17.4A |
| RoHS Compliant | Yes |
| Series | B43564 |
| Termination | Screw |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2109M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.