This TDK B43564E2109M050 capacitor features a capacitance of 10000uF and a DC rated voltage of 200VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 0.021. The capacitor is designed for use in applications where high ripple current is present, with a rating of 17400. It is constructed with an aluminum cylindrical can and has a low ESR type. The operating temperature range is from -25 to 85 degrees Celsius, and it is suitable for clamp mount applications with screw terminal termination.
TDK B43564E2109M050 technical specifications.
| Capacitance | 10000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.021Ohm |
| Ripple Current | 17400mA |
| Lifetime | 15000h |
| Size | 76.9 X 105.7mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.