Cap Aluminum Lytic 10000uF 200V 20% (76.9 X 105.7mm) Screw Terminal 0.021 Ohm 17400mA 15000h 85°C Bulk
TDK B43564E2109M057 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 105.7 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 200 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.