This 10mF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a radial package with a seated height of 4.201 inches and a lead pitch of 1.248 inches. The capacitor has a voltage rating of 200V and a tolerance of 20%. Its impedance is 17mR, and the ripple current is 17.4A.
Sign in to ask questions about the TDK B43564E2109M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43564E2109M7 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 21mR |
| Height - Seated (Max) | 4.201inch |
| Impedance | 17mR |
| Lead Pitch | 1.248inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 32 |
| Packaging | Bulk |
| Ripple Current | 17.4A |
| Series | B43564 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43564E2109M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.