CAP ALUM 15000UF 20% 200V SCREW
Checking distributor stock and pricing after the page loads.
| Capacitance | 15mF |
| Package/Case | Radial |
| Diameter | 76.9mm |
| ESR (Equivalent Series Resistance) | 12mR |
| Height | 143.2mm |
| Height - Seated (Max) | 5.677inch |
| Impedance | 10mR |
| Lead Pitch | 1.248inch |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount, Clamp |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 25.6A |
| Series | B43564 |
| Termination | Screw |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |