Cap Aluminum Lytic 15000uF 200V 20% (76.9 X 143.2mm) Screw Terminal 0.012 Ohm 25600mA 15000h 85°C Bulk
TDK B43564E2159M007 technical specifications.
| Capacitance | 15mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 12mR |
| Life (Hours) | 15000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 25.6A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.