This 15000uF aluminum electrolytic capacitor has a rated voltage of 200VDC and a tolerance of 20%. It features a low ESR of 0.012 and a maximum impedance of 0.01 at 20°C and 10kHz. The capacitor is designed for clamp mount applications and has a screw terminal termination style. It operates within a temperature range of -25°C to 85°C.
TDK B43564E2159M050 technical specifications.
| Capacitance | 15000uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 0.012Ohm |
| Ripple Current | 25600mA |
| Lifetime | 15000h |
| Size | 76.9 X 143.2mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.01@20°C@10kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.